Part Details for M39012/59-3006 by Kings Electronics
Overview of M39012/59-3006 by Kings Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT3006R-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 30V 6.5A 45Mohm Sop8 | |
HD6413006F20V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / |
Price & Stock for M39012/59-3006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | SMA BULKHEAD JACK Package Multiple: 1 | 0 |
|
RFQ |