Part Details for M39012/59-3007 by Radiall
Overview of M39012/59-3007 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST7030-070LC | Coilcraft Inc | Current Sense Transformer, | |
CST7030-070L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST7030-070LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for M39012/59-3007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39012/59-3007
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for M39012/59-3007
M39012/59-3007 CAD Models
M39012/59-3007 Part Data Attributes
|
M39012/59-3007
Radiall
Buy Now
Datasheet
|
Compare Parts:
M39012/59-3007
Radiall
RF SMA Connector, Female, Panel Mount, Cable Mount, Clamp Terminal, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLE: RG-316 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 |
Alternate Parts for M39012/59-3007
This table gives cross-reference parts and alternative options found for M39012/59-3007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/59-3007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/59-3007 | CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, SMA CONNECTOR, CLAMP, JACK | Applied Engineering Products (AEP) | M39012/59-3007 vs M39012/59-3007 |
M39012/59-3007 | RF SMA Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack | Midwest Microwave | M39012/59-3007 vs M39012/59-3007 |
M39012/59-3007 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, | Amphenol SV Microwave | M39012/59-3007 vs M39012/59-3007 |
1051982-1 | 2034 8007 92 | TE Connectivity | M39012/59-3007 vs 1051982-1 |