-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6958
|
Newark | Sma Female Bulkhead Connector For Rg-174 Cable/Individual With Piece Parts - Bag (Pack Fill Qty: 50) - (Individual Piece Parts: 1X O-Ring (P/N: 220-81-034), 1X Hex Nut (P/N: 029-29-102),1X Lockwasher (P/N: 037-81-035), 1X Contact |Amphenol Sv Microwave M39012/59-3026 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6000 / $54.2200 | Buy Now |
DISTI #
M39012/59-3026-ND
|
DigiKey | CONN SMA JACK STR 50OHM CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
14 In Stock |
|
$55.9845 / $69.4700 | Buy Now |
DISTI #
ASVM39012/59-3026
|
Heilind Electronics | SMA FEMALE BULKHEAD CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Female Bulkhead Connector for RG-174 Cable RoHS: Compliant | 0 |
|
$50.5500 / $103.1700 | Buy Now |
DISTI #
ASVM39012/59-3026
|
Interstate Connecting Components | SMA FEMALE BULKHEAD CONNECTOR | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39012/59-3026
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
M39012/59-3026
Amphenol SV Microwave
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.307 inch | |
Body Diameter | 0.505 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Panel Mount | YES | |
Shell Material | STEEL | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for M39012/59-3026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/59-3026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/59-3026 | CONNECTOR, RF, CABLE MOUNT,JACK,1 CONTACTS,CRIMP TERMINAL,LOCKING | TE Connectivity | M39012/59-3026 vs M39012/59-3026 |
1051994-1 | 2034 8026 92 | TE Connectivity | M39012/59-3026 vs 1051994-1 |