Part Details for M39012/59-3026 by Delta Electronics Manufacturing Corp
Overview of M39012/59-3026 by Delta Electronics Manufacturing Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for M39012/59-3026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66705588
|
Verical | Connectors, Coaxial, Radio Frequency Min Qty: 2 Package Multiple: 1 | Americas - 74 |
|
$27.7969 / $44.4750 | Buy Now |
DISTI #
1319037K66E-000
|
TTI | RF Connectors / Coaxial Connectors M39012/59-3026 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$20.2700 / $58.8500 | Buy Now |
DISTI #
M39012/59-3026
|
FDH Electronics | Connector MIL M Min Qty: 1 | 7 |
|
$19.7430 / $26.2040 | Buy Now RFQ |
Part Details for M39012/59-3026
M39012/59-3026 CAD Models
M39012/59-3026 Part Data Attributes
|
M39012/59-3026
Delta Electronics Manufacturing Corp
Buy Now
Datasheet
|
Compare Parts:
M39012/59-3026
Delta Electronics Manufacturing Corp
RF SMA Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS MANUFACTURING CORP | |
Reach Compliance Code | compliant | |
Body Depth | 0.411 inch | |
Body/Shell Style | JACK | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for M39012/59-3026
This table gives cross-reference parts and alternative options found for M39012/59-3026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/59-3026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/59-3026 | CONNECTOR, RF, CABLE MOUNT,JACK,1 CONTACTS,CRIMP TERMINAL,LOCKING | TE Connectivity | M39012/59-3026 vs M39012/59-3026 |
1051994-1 | 2034 8026 92 | TE Connectivity | M39012/59-3026 vs 1051994-1 |