Part Details for M39012/60-3001 by Delta Electronics Manufacturing Corp
Overview of M39012/60-3001 by Delta Electronics Manufacturing Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/60-3001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1313000K05E-000
|
TTI | RF Connectors / Coaxial Connectors M39012/60-3001 pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.3200 / $20.7200 | Buy Now |
Part Details for M39012/60-3001
M39012/60-3001 CAD Models
M39012/60-3001 Part Data Attributes
|
M39012/60-3001
Delta Electronics Manufacturing Corp
Buy Now
Datasheet
|
Compare Parts:
M39012/60-3001
Delta Electronics Manufacturing Corp
RF SMA Connector, 1 Contact(s), Panel Mount, Solder Lug Terminal, Locking, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS MANUFACTURING CORP | |
Reach Compliance Code | compliant | |
Body Depth | 0.31 inch | |
Body/Shell Style | JACK | |
Connector Type | RF SMA CONNECTOR | |
Contact Style | COAX | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for M39012/60-3001
This table gives cross-reference parts and alternative options found for M39012/60-3001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/60-3001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1052924-1 | 2052 8001 92 | TE Connectivity | M39012/60-3001 vs 1052924-1 |
SMA-5540-15-000-02 | RF SMA Connector, Female, Panel Mount, Solder Terminal, Jack | Midwest Microwave | M39012/60-3001 vs SMA-5540-15-000-02 |
M39012/60-3001 | CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE | Applied Engineering Products (AEP) | M39012/60-3001 vs M39012/60-3001 |