Part Details for M39012/60-3001 by TE Connectivity
Overview of M39012/60-3001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/60-3001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M39012/60-3001
|
Mouser Electronics | RF MIL Spec Connectors SMA ST JCK 4HF REC RoHS: Compliant | 0 |
|
$22.9200 / $31.0000 | Order Now |
|
Onlinecomponents.com | 2052 8001 92 | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
1052924-1
|
TTI | RF Connectors / Coaxial Connectors M39012/60-3001 pbFree: Pb-Free Min Qty: 600 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$30.1800 | Buy Now |
DISTI #
M39012/60-3001
|
FDH Electronics | Connector MIL M Min Qty: 1 | 2 |
|
$12.4110 / $16.4730 | Buy Now RFQ |
Part Details for M39012/60-3001
M39012/60-3001 CAD Models
M39012/60-3001 Part Data Attributes
|
M39012/60-3001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39012/60-3001
TE Connectivity
PANEL MOUNT, CABLE TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, JACK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.6 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD OVER COPPER | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for M39012/60-3001
This table gives cross-reference parts and alternative options found for M39012/60-3001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/60-3001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1052924-1 | 2052 8001 92 | TE Connectivity | M39012/60-3001 vs 1052924-1 |
SMA-5540-15-000-02 | RF SMA Connector, Female, Panel Mount, Solder Terminal, Jack | Midwest Microwave | M39012/60-3001 vs SMA-5540-15-000-02 |
M39012/60-3001 | CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE | Applied Engineering Products (AEP) | M39012/60-3001 vs M39012/60-3001 |