Part Details for M39012/61-3001 by Radiall
Overview of M39012/61-3001 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/61-3001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK7984
|
Newark | Rf Sma Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Receptacle |Radiall M39012/61-3001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.7500 / $103.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$58.6800 / $166.4100 | Buy Now |
DISTI #
M39012/61-3001
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for M39012/61-3001
M39012/61-3001 CAD Models
M39012/61-3001 Part Data Attributes
|
M39012/61-3001
Radiall
Buy Now
Datasheet
|
Compare Parts:
M39012/61-3001
Radiall
RF SMA Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-PRF-39012 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for M39012/61-3001
This table gives cross-reference parts and alternative options found for M39012/61-3001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/61-3001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/61-3001 | RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle | Kings Electronics | M39012/61-3001 vs M39012/61-3001 |
1053118-1 | 2056 8011 92 | TE Connectivity | M39012/61-3001 vs 1053118-1 |
M39012/61-3001 | RF SMA Connector, Female, Panel Mount, Solder Terminal, Jack | Midwest Microwave | M39012/61-3001 vs M39012/61-3001 |