There are no models available for this part yet.
Overview of M39012/67B0009 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M39012/67B0009 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
523-M39012/67B0009
|
Mouser Electronics | RF MIL Spec Connectors SMB Male Cable Conn RG-174 Cable RoHS: Compliant | 22 |
|
$119.6200 / $170.8300 | Buy Now | |
DISTI #
77829384
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Min Qty: 10 Package Multiple: 1 Date Code: 2408 | Americas - 10 |
|
$129.6300 | Buy Now | |
DISTI #
M39012/67B0009
|
TTI | RF MIL Spec Connectors SMB Male Cable Conn RG-174 Cable Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
C1S116719320923
|
Chip1Stop | Connector RF | 10 |
|
$129.6300 | Buy Now |