Part Details for M39012/67B0009 by Radiall
Overview of M39012/67B0009 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M39012/67B0009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39012/67B0009
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm ST Cable Mount Gold - Bulk (Alt: M39012/67B0009) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2002-1571-903
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm ST Cable Mount Gold - Bulk (Alt: 2002-1571-903) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39012/67B0009
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm ST Cable Mount Gold - Bulk (Alt: M39012/67B0009) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2002-1571-903
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm ST Cable Mount Gold - Bulk (Alt: 2002-1571-903) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M39012/67B0009
M39012/67B0009 CAD Models
M39012/67B0009 Part Data Attributes:
|
M39012/67B0009
Radiall
Buy Now
Datasheet
|
Compare Parts:
M39012/67B0009
Radiall
RF SMB Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLE: RG-316 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |