There are no models available for this part yet.
Overview of M39012/75B0009 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M39012/75B0009 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AK5917
|
Newark | Rf Smc Connector, Male, Cable Mount, Crimp Terminal |Radiall M39012/75B0009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0300 / $25.1800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
26 Partner Stock |
|
$13.0900 / $36.5500 | Buy Now | ||
DISTI #
M3901275B0009-RAD
|
TME | M39012/75B0009 Min Qty: 3 | 26 |
|
$15.7345 / $18.2216 | Buy Now | |
DISTI #
C1S617700168176
|
Chip1Stop | Connector Other | 26 |
|
$18.3000 / $19.1000 | Buy Now |
CAD Models for M39012/75B0009 by Radiall
Part Data Attributes for M39012/75B0009 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG 316
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RF SMC CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
Filter Feature
|
NO
|
JESD-609 Code
|
e4
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
CABLE
|
Panel Mount
|
NO
|
Termination Type
|
CRIMP
|