-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6959
|
Newark | Sma Male Connector, Lockwire Holes For .085 Cable/Individual - Bag (Pack Fill Qty: 100) - (Individual Piece Parts: 1X C/A Instructions (P/N: 300-80-298)) |Amphenol Sv Microwave M39012/79-3007 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9800 / $46.3400 | Buy Now |
DISTI #
M39012/79-3007-ND
|
DigiKey | CONN SMA PLUG STR 50OHM SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
50 In Stock |
|
$42.5900 | Buy Now |
DISTI #
ASVM39012/79-3007
|
Heilind Electronics | SMA MALE CONNECTOR, LOCKW INDIVIDUAL BAG | Americas - 30 in Stock |
|
$29.2932 / $51.8284 | Buy Now |
|
Onlinecomponents.com | SMA Male Connector - Lockwire Holes - for .085 Cable RoHS: Compliant | 0 |
|
$41.7400 / $85.1700 | Buy Now |
DISTI #
ASVM39012/79-3007
|
Interstate Connecting Components | SMA MALE CONNECTOR, LOCKW INDIVIDUAL BAG | 92 |
|
$29.2932 / $51.8284 | Buy Now |
DISTI #
M39012/79-3007
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39012/79-3007
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
M39012/79-3007
Amphenol SV Microwave
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.44 inch | |
Body/Shell Style | PLUG | |
Cable Types | SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | GOLD | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for M39012/79-3007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/79-3007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/79-3007 | CABLE TERMINATED, MALE, SMA CONNECTOR, CLAMP/SOLDER, PLUG, ROHS COMPLIANT | TE Connectivity | M39012/79-3007 vs M39012/79-3007 |
M39012/79-3007 | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug | Midwest Microwave | M39012/79-3007 vs M39012/79-3007 |