Part Details for M39012/79B3003 by Radiall
Overview of M39012/79B3003 by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39012/79B3003
M39012/79B3003 CAD Models
M39012/79B3003 Part Data Attributes:
|
M39012/79B3003
Radiall
Buy Now
Datasheet
|
Compare Parts:
M39012/79B3003
Radiall
RF SMA Connector, Male, Cable Mount, Clamp Solder Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLE: RG-405 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP SOLDER |
Alternate Parts for M39012/79B3003
This table gives cross-reference parts and alternative options found for M39012/79B3003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/79B3003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/79B3003 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CLAMP SOLDER, PLUG | Applied Engineering Products (AEP) | M39012/79B3003 vs M39012/79B3003 |
M39012/79B3003 | CABLE TERMINATED, MALE, SMA CONNECTOR, CLAMP SOLDER, PLUG | TE Connectivity | M39012/79B3003 vs M39012/79B3003 |