There are no models available for this part yet.
Overview of M39012/16-0504 by Winchester Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Renewable Energy
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-451MEC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, Ferrite-Core, 3335 | |
XAL5050-472MEB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL5050-472MEC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for M39012/16-0504 by Winchester Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
678-M39012/16-0504
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC Plug, 4 Ghz, Straight, 50 Ohm | 35 |
|
$35.7900 / $44.4100 | Buy Now | |
Onlinecomponents.com | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant | 0 |
|
$30.5700 / $64.0400 | Buy Now |
CAD Models for M39012/16-0504 by Winchester Interconnect
Part Data Attributes for M39012/16-0504 by Winchester Interconnect
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WINCHESTER INTERCONNECT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
5A991.B
|
HTS Code
|
8536.69.40.10
|
Additional Feature
|
APPLICABLE CABLES: RG 58, RG 141/U
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF BNC CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.2 dB
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
4 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CRIMP
|
VSWR
|
1.3
|
Alternate Parts for M39012/16-0504
This table gives cross-reference parts and alternative options found for M39012/16-0504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/16-0504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
755-122-5 | RF BNC Connector | Winchester Interconnect | M39012/16-0504 vs 755-122-5 |