-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF TNC Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6923
|
Newark | Tnc Male Connector, Lockwire Holes For Rg-58 Cable/Individual - Bag (Pack Fill Qty: 1) - (Individual Piece Parts: 1X C/A Instructions (P/N: 300-80-319)) |Amphenol Sv Microwave M39012/26B0006 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1100 / $48.5400 | Buy Now |
DISTI #
M39012/26B0006-ND
|
DigiKey | CONN TNC PLUG STR 50OHM CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
74 In Stock |
|
$49.3843 / $61.2800 | Buy Now |
DISTI #
ASVM39012/26B0006
|
Heilind Electronics | TNC MALE CONN, LOCKWIRE HOLES (RG-58 CBL) | Americas - 9 in Stock |
|
$28.6799 / $54.2884 | Buy Now |
|
Onlinecomponents.com | TNC Male Connector - Lockwire Holes - for RG-58 Cable RoHS: Compliant | 0 |
|
$43.7200 / $89.2200 | Buy Now |
DISTI #
ASVM39012/26B0006
|
Interstate Connecting Components | TNC MALE CONN, LOCKWIRE HOLES (RG-58 CBL) | 29 |
|
$28.6799 / $54.2884 | Buy Now |
DISTI #
M39012/26B0006
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39012/26B0006
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
M39012/26B0006
Amphenol SV Microwave
RF TNC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Type | RF TNC CONNECTOR |