There are no models available for this part yet.
Overview of M39012/55-3007 by Amphenol SV Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST7030-070LC | Coilcraft Inc | Current Sense Transformer, | |
CST7030-070L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST7030-070LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for M39012/55-3007 by Amphenol SV Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AC6928
|
Newark | Sma Male Cable Connector, Lockwire Holes, For Rg-174 Cable/Individual With Piece Parts - Bag (Pack Fill Qty: 50) - (Individual Piece Parts: 1X Contact (P/N: 033-29-580), 1X Crimp Ring (P/N: 040-23-000),1X Shrink Tubing (P/N: |Amphenol Sv Microwave M39012/55-3007 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1500 / $26.5500 | Buy Now | |
DISTI #
M39012/55-3007-ND
|
DigiKey | CONN SMA PLUG STR 50OHM SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4394 / $46.3500 | Buy Now | |
DISTI #
ASVM39012/55-3007
|
Heilind Electronics | SMA MALE CONN, LOCKWIRE HOLES (RG-174 CBL) | Americas - 13 in Stock |
|
$25.3938 / $30.1336 | Buy Now | |
Onlinecomponents.com | SMA Male Connector - Lockwire Holes - for RG-174 Cable RoHS: Compliant |
100 In Stock |
|
$22.1800 / $29.7500 | Buy Now | ||
DISTI #
76465189
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel Bag Min Qty: 2 Package Multiple: 1 Date Code: 2401 | Americas - 97 |
|
$30.7580 / $38.6750 | Buy Now | |
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, CLAMP, PLUG | 9 |
|
$20.8730 | Buy Now | ||
DISTI #
ASVM39012/55-3007
|
Interstate Connecting Components | SMA MALE CONN, LOCKWIRE HOLES (RG-174 CBL) | 40 |
|
$25.3938 / $30.1336 | Buy Now | |
Master Electronics | SMA Male Connector - Lockwire Holes - for RG-174 Cable RoHS: Compliant |
100 In Stock |
|
$22.1800 / $29.7500 | Buy Now |
CAD Models for M39012/55-3007 by Amphenol SV Microwave
Part Data Attributes for M39012/55-3007 by Amphenol SV Microwave
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SV MICROWAVE INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Samacsys Manufacturer
|
Amphenol SV MICROWAVE
|
Body/Shell Style
|
PLUG
|
Cable Types
|
RG-316
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
COAX
|
Coupling Type
|
THREADED
|
Filter Feature
|
NO
|
Insertion Loss
|
4.671 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
12.4 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Finish
|
GOLD
|
Shell Material
|
STAINLESS STEEL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|
VSWR
|
1.398
|
Alternate Parts for M39012/55-3007
This table gives cross-reference parts and alternative options found for M39012/55-3007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/55-3007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/55-3007 | RF SMA Connector | Winchester Interconnect | M39012/55-3007 vs M39012/55-3007 |
M39012/55-3007 | CABLE TERMINATED, MALE, SMA CONNECTOR, CLAMP/SOLDER, PLUG, ROHS COMPLIANT | TE Connectivity | M39012/55-3007 vs M39012/55-3007 |
2031-8007-92 | CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER | TE Connectivity | M39012/55-3007 vs 2031-8007-92 |
M39012/55-3007 | RF SMA Connector, Male, Cable Mount, Plug | Kings Electronics | M39012/55-3007 vs M39012/55-3007 |
M39012/55-3007 | RF SMA Connector, Male, Cable Mount, Clamp Terminal, Plug | Radiall | M39012/55-3007 vs M39012/55-3007 |