-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA/SSMA Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9194
|
Newark | Rf Connector, Sma Plug, 50 Ohm, Cable, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg142, Rg223 & Rg400, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave M39012/56-3028 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$30.4800 / $35.1700 | Buy Now |
DISTI #
M39012/56-3028-ND
|
DigiKey | CONN SMA PLUG R/A 50OHM CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
97 In Stock |
|
$27.7380 / $29.1500 | Buy Now |
DISTI #
ASVM39012/56-3028
|
Heilind Electronics | SMA MALE CONNECTOR, LOCKWIRE H INDIVIDUAL BAG | Americas - 59 in Stock |
|
$27.8670 / $34.7665 | Buy Now |
|
Onlinecomponents.com | SMA Male Connector - Lockwire Holes - - R/A for RG-58 Cable RoHS: Compliant |
259 In Stock |
|
$28.3800 / $62.1900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
ASVM39012/56-3028
|
Interstate Connecting Components | SMA MALE CONNECTOR, LOCKWIRE H INDIVIDUAL BAG | 179 |
|
$27.8670 / $34.7665 | Buy Now |
DISTI #
M39012/56-3028
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
M39012/56-3028
|
FDH Electronics | Connector MIL M Min Qty: 1 | 940 |
|
$23.0400 / $30.5800 | Buy Now RFQ |
|
Master Electronics | SMA Male Connector - Lockwire Holes - - R/A for RG-58 Cable RoHS: Compliant |
259 In Stock |
|
$28.3800 / $62.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39012/56-3028
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
M39012/56-3028
Amphenol SV Microwave
RF SMA/SSMA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE |
This table gives cross-reference parts and alternative options found for M39012/56-3028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/56-3028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/56-3028 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | M39012/56-3028 vs M39012/56-3028 |