Part Details for M39012/94-3002 by Kings Electronics
Overview of M39012/94-3002 by Kings Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST7030-020LB | Coilcraft Inc | Current Sense Transformer, | |
CST7030-020LC | Coilcraft Inc | Current Sense Transformer, | |
C300-2 | Coilcraft Inc | Designer's Kit, 1008CS chip inductors, 2% tol, RoHS |
Price & Stock for M39012/94-3002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BOARD TERMINATED, SMA CONNECTOR, SOLDER, RECEPTACLE | 5 |
|
$47.5000 / $50.0000 | Buy Now |
|
CDM Electronics | SMA PCB RECEPTACLE ANGLE Package Multiple: 1 | 0 |
|
RFQ |
Part Details for M39012/94-3002
M39012/94-3002 CAD Models
M39012/94-3002 Part Data Attributes
|
M39012/94-3002
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
M39012/94-3002
Kings Electronics
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for M39012/94-3002
This table gives cross-reference parts and alternative options found for M39012/94-3002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/94-3002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/94-3002 | RF SMA Connector, Board Mount, Solder Terminal, Receptacle | Winchester Interconnect | M39012/94-3002 vs M39012/94-3002 |