Part Details for M39012/94-3002 by TE Connectivity
Overview of M39012/94-3002 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST7030-020LB | Coilcraft Inc | Current Sense Transformer, | |
CST7030-020LC | Coilcraft Inc | Current Sense Transformer, | |
C300-2 | Coilcraft Inc | Designer's Kit, 1008CS chip inductors, 2% tol, RoHS |
Price & Stock for M39012/94-3002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA RCP 500MHz to 18000MHz 50Ohm Solder RA Thru-Hole Gold RoHS: Compliant | 0 |
|
$22.3200 / $177.5600 | Buy Now |
|
Master Electronics | Conn SMA RCP 500MHz to 18000MHz 50Ohm Solder RA Thru-Hole Gold RoHS: Compliant | 0 |
|
$22.3200 / $177.5600 | Buy Now |
Part Details for M39012/94-3002
M39012/94-3002 CAD Models
M39012/94-3002 Part Data Attributes
|
M39012/94-3002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39012/94-3002
TE Connectivity
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body Breadth | 0.375 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for M39012/94-3002
This table gives cross-reference parts and alternative options found for M39012/94-3002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/94-3002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/94-3002 | RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle | Kings Electronics | M39012/94-3002 vs M39012/94-3002 |
M39012/94-3002 | RF SMA Connector, Board Mount, Solder Terminal, Receptacle | Winchester Interconnect | M39012/94-3002 vs M39012/94-3002 |