Datasheets
M39014/16-0089 by:

Feed Through Capacitor, 1 Function(s), 500V,

Part Details for M39014/16-0089 by CTS Corporation

Overview of M39014/16-0089 by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M39014/16-0089

M39014/16-0089 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39014/16-0089 Part Data Attributes

M39014/16-0089 CTS Corporation
Buy Now Datasheet
Compare Parts:
M39014/16-0089 CTS Corporation Feed Through Capacitor, 1 Function(s), 500V,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer CTS
Capacitance 1500 µF
Diameter 6.35 mm
Filter Type FEED THROUGH CAPACITOR
Mounting Type PANEL MOUNT
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Rated Voltage 500 V

Alternate Parts for M39014/16-0089

This table gives cross-reference parts and alternative options found for M39014/16-0089. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/16-0089, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2499-726-X5U0-152Z Feed Through Capacitor, 1 Function(s), 500V, CTS Corporation M39014/16-0089 vs 2499-726-X5U0-152Z
Part Number Description Manufacturer Compare
DC667A152KA5210 Feed Through Capacitor, 1 Function(s), 500V, Kyocera AVX Components M39014/16-0089 vs DC667A152KA5210
DC267C152KA5106 Feed Through Capacitor, 1 Function(s), 500V, Kyocera AVX Components M39014/16-0089 vs DC267C152KA5106
DC667A152JA5410 Feed Through Capacitor, 1 Function(s), 500V, Kyocera AVX Components M39014/16-0089 vs DC667A152JA5410
DC657C152KA5110 Feed Through Capacitor, 1 Function(s), 500V, Kyocera AVX Components M39014/16-0089 vs DC657C152KA5110
DC047A152JA5210 Feed Through Capacitor, 1 Function(s), 500V, Kyocera AVX Components M39014/16-0089 vs DC047A152JA5210
DC667A152JA5110 Feed Through Capacitor, 1 Function(s), 500V, Kyocera AVX Components M39014/16-0089 vs DC667A152JA5110
DC657C152MA5510 Feed Through Capacitor, 1 Function(s), 500V, Kyocera AVX Components M39014/16-0089 vs DC657C152MA5510
2443-008-X5S0-152MLF Feed Through Capacitor, 1 Function(s), 500V, ROHS COMPLIANT PACKAGE-2 CTS Corporation M39014/16-0089 vs 2443-008-X5S0-152MLF
DC657A152JA5410 Feed Through Capacitor, 1 Function(s), 500V, Kyocera AVX Components M39014/16-0089 vs DC657A152JA5410
DC677A152KA5710 Feed Through Capacitor, 1 Function(s), 500V, Kyocera AVX Components M39014/16-0089 vs DC677A152KA5710

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/16-0089 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/16-0089 by CTS Corporation

  • Please alert me when M39014/16-0089 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/16-0089 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/16-0089 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/16-0089 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/16-0089.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/16-0089 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: