Part Details for M39015/3-006XM by Bourns Inc
Overview of M39015/3-006XM by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39015/3-006XM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for M39015/3-006XM
M39015/3-006XM CAD Models
M39015/3-006XM Part Data Attributes
|
M39015/3-006XM
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
M39015/3-006XM
Bourns Inc
Trimmer, Wire Wound, 0.75W, 500ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 3815
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 3815 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
Lead Diameter | 0.51 mm | |
Lead Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 3.81 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-R-39015 | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Size Code | 3815 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for M39015/3-006XM
This table gives cross-reference parts and alternative options found for M39015/3-006XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39015/3-006XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39015/3-006PM | Trimmer, Wire Wound, 0.75W, 500ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 3838 | Bourns Inc | M39015/3-006XM vs M39015/3-006PM |
M39015/3-006WM | Trimmer, Wire Wound, 0.75W, 500ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 3815 | Bourns Inc | M39015/3-006XM vs M39015/3-006WM |