Part Details for M39016/15-093P by TE Connectivity
Overview of M39016/15-093P by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/15-093P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPM39016/15-093P
|
Heilind Electronics | JMACDG=26XP TE# 3-1617351-6 | Americas - 0 in Stock |
|
$82.1324 / $83.3583 | Buy Now |
|
Onlinecomponents.com | JMACDG-26XP=M39016/15-093P RoHS: Compliant | 0 |
|
$69.7400 / $101.6600 | Buy Now |
DISTI #
3-1617351-6
|
TTI | Low Signal Relays - PCB JMACDG-26XP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$93.0800 | Buy Now |
DISTI #
AMPM39016/15-093P
|
Interstate Connecting Components | JMACDG=26XP TE# 3-1617351-6 | 0 |
|
$82.1324 / $83.3583 | Buy Now |
|
Master Electronics | JMACDG-26XP=M39016/15-093P RoHS: Compliant | 0 |
|
$69.7400 / $101.6600 | Buy Now |
Part Details for M39016/15-093P
M39016/15-093P CAD Models
M39016/15-093P Part Data Attributes
|
M39016/15-093P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/15-093P
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Height | 7.11 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Power | 450 mW | |
Coil Resistance | 1560 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@28VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for M39016/15-093P
This table gives cross-reference parts and alternative options found for M39016/15-093P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39016/15-093P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1617548-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/15-093P vs 2-1617548-5 |
3-1617108-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/15-093P vs 3-1617108-2 |
3-1617146-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/15-093P vs 3-1617146-5 |
JMAPT-26XM | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/15-093P vs JMAPT-26XM |
1-1617122-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/15-093P vs 1-1617122-0 |
PRMAC-26X | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/15-093P vs PRMAC-26X |
1-1617145-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/15-093P vs 1-1617145-1 |
1617121-8 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/15-093P vs 1617121-8 |
3-1617108-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/15-093P vs 3-1617108-3 |
JMAC-26XLS | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/15-093P vs JMAC-26XLS |