Part Details for M39016/17-029P by TE Connectivity
Overview of M39016/17-029P by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/17-029P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | JMGAP-18P=M39016/17-029P RoHS: Compliant | 0 |
|
$66.5400 / $86.2200 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Master Electronics | JMGAP-18P=M39016/17-029P RoHS: Compliant | 0 |
|
$66.5400 / $86.2200 | Buy Now |
Part Details for M39016/17-029P
M39016/17-029P CAD Models
M39016/17-029P Part Data Attributes:
|
M39016/17-029P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/17-029P
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 18VDC (COIL), 360mW (COIL), 1A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | MIL-PRF-39016/17 | |
Body Breadth | 8.51 mm | |
Body Height | 7.11 mm | |
Body Length or Diameter | 8.51 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 10.5 V | |
Coil Power | 368 mW | |
Coil Release Voltage(DC) | 0.91 V | |
Coil Resistance | 880 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 2 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 8.51mm x 8.51mm x 7.11mm | |
Reference Standard | MIL-PRF-39016/17 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1.5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for M39016/17-029P
This table gives cross-reference parts and alternative options found for M39016/17-029P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39016/17-029P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39016/17-029P | Power/Signal Relay, DPDT, Momentary, 0.02A (Coil), 18VDC (Coil), 360mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M39016/17-029P vs M39016/17-029P |