Parametric results for: M39016/17-029P under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: m3901617029p
Select parts from the table below to compare.
Compare
Compare
M39016/17-029P
TE Connectivity
Check for Price No Active 368 mW 880 Ω 1 A 28 V 28 V 1 A 100000 Cycle(s) DPDT-CO MOMENTARY POWER/SIGNAL RELAY DC MIL-PRF-39016/17 20 mA 10.5 V 910 mV 18 V .25A@115VAC 1A@28VDC 2 ms 1.5 ms MIL-PRF-39016/17 -65 °C 125 °C AC/DC PANEL MOUNT 2 FORM C HERMETICALLY SEALED NO SOLDER/QUICK CONNECT 8.51 mm 7.11 mm 8.51 mm 8.51mm x 8.51mm x 7.11mm TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20
M39016/17-029P
Defense Logistics Agency
Check for Price Active 360 mW 880 Ω 250 mA 115 V 28 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC MIL-PRF-39016/17 20 mA 10.5 V 910 mV 18 V .25A@115VAC 1A@28VDC 2 ms 1.5 ms MIL-PRF-39016/17 -65 °C 125 °C AC/DC PANEL MOUNT HERMETICALLY SEALED NO WIRE WRAP 8.51 mm 7.11 mm 8.51 mm 8.51mm x 8.51mm x 7.11mm DEFENSE LOGISTICS AGENCY unknown