Part Details for M39016/22-009M by TE Connectivity
Overview of M39016/22-009M by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/22-009M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M39016/22-009M
|
Mouser Electronics | Industrial Relays HMB1201K01M | 0 |
|
$106.3700 | Order Now |
|
Onlinecomponents.com | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$101.0300 / $130.9200 | Buy Now |
DISTI #
2-1617038-1
|
TTI | Industrial Relays HMB1201K01M Min Qty: 37 Package Multiple: 1 Container: Each | Americas - 0 |
|
$134.8500 | Buy Now |
|
Master Electronics | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$101.0300 / $130.9200 | Buy Now |
Part Details for M39016/22-009M
M39016/22-009M CAD Models
M39016/22-009M Part Data Attributes
|
M39016/22-009M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/22-009M
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.038A (Coil), 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 10.41 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for M39016/22-009M
This table gives cross-reference parts and alternative options found for M39016/22-009M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39016/22-009M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1617038-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | M39016/22-009M vs 1-1617038-4 |
HFW1230K06 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/22-009M vs HFW1230K06 |
HMB1130K01M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | M39016/22-009M vs HMB1130K01M |
HMB1201K01M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/22-009M vs HMB1201K01M |
HFW1230K06M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/22-009M vs HFW1230K06M |
HFW1230K11 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/22-009M vs HFW1230K11 |
HMB1230K01L | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/22-009M vs HMB1230K01L |
3-1617029-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | M39016/22-009M vs 3-1617029-2 |
4-1617033-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/22-009M vs 4-1617033-2 |
2-1617031-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/22-009M vs 2-1617031-4 |