Part Details for M39016/23-018M by TE Connectivity
Overview of M39016/23-018M by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/23-018M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617119-6
|
Avnet Americas | Electromechanical Relay SPDT 1A 26.5VDC 2KOhm Through Hole - Bulk (Alt: 1-1617119-6) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$55.6960 / $67.0240 | Buy Now |
DISTI #
650-M39016/23-018M
|
Mouser Electronics | Industrial Relays J1MAWD-26XM | 0 |
|
$65.9100 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay SPDT 1A 26.5VDC 2KOhm Through Hole RoHS: Compliant | 0 |
|
$57.3200 / $115.0500 | Buy Now |
DISTI #
1-1617119-6
|
TTI | Low Signal Relays - PCB J1MAWD-26XM Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$51.6000 / $58.6700 | Buy Now |
DISTI #
1-1617119-6
|
Avnet Americas | Electromechanical Relay SPDT 1A 26.5VDC 2KOhm Through Hole - Bulk (Alt: 1-1617119-6) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$55.6960 / $67.0240 | Buy Now |
DISTI #
1-1617119-6
|
Avnet Americas | Electromechanical Relay SPDT 1A 26.5VDC 2KOhm Through Hole - Bulk (Alt: 1-1617119-6) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$55.6960 / $67.0240 | Buy Now |
DISTI #
M39016/23-018M
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | Electromechanical Relay SPDT 1A 26.5VDC 2KOhm Through Hole RoHS: Compliant | 0 |
|
$57.3200 / $115.0500 | Buy Now |
Part Details for M39016/23-018M
M39016/23-018M CAD Models
M39016/23-018M Part Data Attributes
|
M39016/23-018M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/23-018M
TE Connectivity
E-M RELAY,1 FORM C,SPDT,BBM,DC,RANDOM,DC,1A@28VDC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 34 Weeks, 3 Days | |
Body Height | 7.11 mm | |
Body Length or Diameter | 9.4 mm | |
Coil Operate Voltage(DC) | 14.2 V | |
Coil Power | 351 mW | |
Coil Release Voltage(DC) | 8 V | |
Coil Resistance | 2000 Ω | |
Coil Voltage(DC)-Max | 26 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.4mm x 7.11mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Release Time | 4 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.038001016002032005 inch | |
Termination Type | SOLDER/QUICK CONNECT |