Filter Your Search
1 - 1 of 1 results
|
M39016/23-018M
TE Connectivity
|
Check for Price | No | Active | 26.5 V | 351 mW | 2 kΩ | 1 A | 28 V | 28 V | 1 A | 100000 Cycle(s) | SPST-CO | LATCHED | DC | 14.2 V | 8 V | 26 V | 1A@28VDC | Random | 2 ms | 4 ms | -65 °C | 125 °C | DC | PANEL MOUNT | 5 | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 7.11 mm | 9.4 mm | 9.4mm x 7.11mm | 0.038001016002032005 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 |