-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 975mW (Coil), 2A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IH5012MDE/B | Rochester Electronics LLC | IH5012 - SPST, 4 Func, 1 Channel | |
10142333-10012MLF | Amphenol Communications Solutions | PCI Express®x8 vertical Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$789.0300 / $1,971.7500 | Buy Now |
DISTI #
3-1617076-1
|
TTI | Low Signal Relays - PCB 3SBH1262A2 Min Qty: 10 Package Multiple: 5 Container: Each | Americas - 0 |
|
$838.3000 | Buy Now |
|
Master Electronics | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$789.0300 / $1,971.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39016/54-012M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/54-012M
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 975mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 975 mW | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for M39016/54-012M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39016/54-012M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1617076-8 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/54-012M vs 2-1617076-8 |
1617348-1 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/54-012M vs 1617348-1 |
3SBH1201A2 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/54-012M vs 3SBH1201A2 |
M39016/54-012L | Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 975mW (Coil), 2A (Contact), DC Input, Panel Mount | TE Connectivity | M39016/54-012M vs M39016/54-012L |
3SBH1230A2 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | M39016/54-012M vs 3SBH1230A2 |
3-1617076-1 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/54-012M vs 3-1617076-1 |
4-1617076-3 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/54-012M vs 4-1617076-3 |
M39016/53-012L | Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 975mW (Coil), 2A (Contact), DC Input, Panel Mount | TE Connectivity | M39016/54-012M vs M39016/53-012L |
1-1617076-2 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | M39016/54-012M vs 1-1617076-2 |
3SBH5004K6 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/54-012M vs 3SBH5004K6 |