Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
8 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
10 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
WITH COIL SUPPRESSION DIODE
Contact/Output Supply Type
Operating Temperature-Max
Operating Temperature-Min
Want to compare parts?
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
VS
Select a part to compare
Choose Part to Compare
Search a specific part
M39016/54-012M - TE Connectivity
2-1617076-6 - TE Connectivity
M39016/53-012L - TE Connectivity
3-1617076-1 - TE Connectivity
M39016/54-012L - TE Connectivity
3SBH1245A2 - TE Connectivity
4-1617076-8 - TE Connectivity
M39016/14-008M - TE Connectivity
2-1617076-8 - TE Connectivity
3SBH5131K1 - TE Connectivity
This table gives cross-reference parts and alternative options found for 1617348-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1617348-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
M39016/54-012M
Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 975mW (Coil), 2A (Contact), DC Input, Panel Mount
TE Connectivity
1617348-1 vs M39016/54-012M
2-1617076-6
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
TE Connectivity
1617348-1 vs 2-1617076-6
M39016/53-012L
Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 975mW (Coil), 2A (Contact), DC Input, Panel Mount
TE Connectivity
1617348-1 vs M39016/53-012L
3-1617076-1
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
TE Connectivity
1617348-1 vs 3-1617076-1
M39016/54-012L
Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 975mW (Coil), 2A (Contact), DC Input, Panel Mount
TE Connectivity
1617348-1 vs M39016/54-012L
3SBH1245A2
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
TE Connectivity
1617348-1 vs 3SBH1245A2
4-1617076-8
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), PANEL MOUNT
TE Connectivity
1617348-1 vs 4-1617076-8
M39016/14-008M
Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 975mW (Coil), 2A (Contact), DC Input, Panel Mount
TE Connectivity
1617348-1 vs M39016/14-008M
2-1617076-8
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
TE Connectivity
1617348-1 vs 2-1617076-8
3SBH5131K1
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), PANEL MOUNT
TE Connectivity
1617348-1 vs 3SBH5131K1