Part Details for M39018/01-0084 by Cornell Dubilier Electronics Inc
Overview of M39018/01-0084 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0084LB | Coilcraft Inc | General Purpose Inductor, 14.2uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0084LD | Coilcraft Inc | General Purpose Inductor, 6.8uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH3-0084LD | Coilcraft Inc | General Purpose Inductor, 14.2uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M39018/01-0084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR 560UF 15VDC 10VDC, -10+75% | 128 |
|
$23.1922 / $28.9902 | Buy Now |