Part Details for M39018/01-0096 by Sangamo Electric Company
Overview of M39018/01-0096 by Sangamo Electric Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-601MLB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-601 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-601ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for M39018/01-0096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | M39018/01-0096 | 4 |
|
$13.5000 / $18.0000 | Buy Now |