There are no models available for this part yet.
Overview of M39018/01-0096 by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-601MLB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-601 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-601ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for M39018/01-0096 by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | M39018/01-0096 | 49 |
|
$10.8000 / $18.0000 | Buy Now |