Part Details for M39018/01-0733 by United Chemi-Con Inc
Overview of M39018/01-0733 by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-332L | Coilcraft Inc | General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for M39018/01-0733
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ |