Part Details for M39018/01-0737 by Cornell Dubilier Electronics Inc
Overview of M39018/01-0737 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10107377-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 10mm Plug 200 Position . | |
10107377-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 10mm Plug 200 Position Lead Free. | |
SiT5156AC-FA-33E0-7.372800 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for M39018/01-0737
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CU13BJ151UP3 | 47 |
|
$5.9963 / $13.8375 | Buy Now |
Part Details for M39018/01-0737
M39018/01-0737 CAD Models
M39018/01-0737 Part Data Attributes
|
M39018/01-0737
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39018/01-0737
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1330 mΩ | |
Leakage Current | 0.007 mA | |
Manufacturer Series | M39018/01 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39018/1H | |
Ripple Current | 571 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |