There are no models available for this part yet.
Overview of M39018/01-1137M by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Price & Stock for M39018/01-1137M by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.1100 / $89.0000 | Buy Now | ||
Quest Components | CUR13BJ121UP3 | 98 |
|
$39.6664 / $44.8403 | Buy Now |
CAD Models for M39018/01-1137M by Cornell Dubilier Electronics Inc
Part Data Attributes for M39018/01-1137M by Cornell Dubilier Electronics Inc
M39018/01-1137M
Cornell Dubilier Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1330 mΩ
|
Leakage Current
|
0.007 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
75%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-39018/1H
|
Ripple Current
|
571 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Want to compare parts?
-
M39018/01-1137MCornell Dubilier Electronics IncAluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADEDVS
-