Part Details for M39018/03-1220M by Barker Microfarads (BMI)
Overview of M39018/03-1220M by Barker Microfarads (BMI)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39018/03-1220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V37:1799_17735802
|
Arrow Electronics | Cap Aluminum Lytic 1000uF 15V -10% to 30% (16.46 X 59.13mm) Axial 0.33 Ohm 1060mA (1%FR) 105°C Min Qty: 11 Package Multiple: 1 Lead time: 12 Weeks Date Code: 0948 | Americas - 128 |
|
$8.7430 | Buy Now |
DISTI #
26072363
|
Verical | Cap Aluminum Lytic 1000uF 15V -10% to 30% (16.46 X 59.13mm) Axial 0.33 Ohm 1060mA (1%FR) 105°C Min Qty: 11 Package Multiple: 1 Date Code: 0948 | Americas - 128 |
|
$8.7430 | Buy Now |