Part Details for M39018/04-0023 by Cornell Dubilier Electronics Inc
Overview of M39018/04-0023 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780023AYGB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780023AGK(A)-XXX-9ET | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), TQFP, / | |
UPD780023AGB-XXX-8EU | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for M39018/04-0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C6592
|
Newark | Aluminum Electrolytic-Mil |Cornell Dubilier M39018/04-0023 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$276.6800 / $293.5700 | Buy Now |
DISTI #
2266-M39018/04-0023-ND
|
DigiKey | CAP ALUM SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$316.3300 / $341.6500 | Buy Now |
DISTI #
M39018/04-0023-ND
|
DigiKey | CAP ALUM SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$277.1130 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors RoHS: Compliant |
23 Partner Stock |
|
$280.4400 / $304.5800 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITORS - SCREW TERMINAL 6800UF 15V -10%/+50% B0 | 4 |
|
$254.0160 / $272.1600 | Buy Now |
DISTI #
M39018/04-0023
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 6800UF 15V -10%/+50% B0 Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$273.4000 / $278.9000 | Buy Now |
DISTI #
C1S154100456729
|
Chip1Stop | Capacitor Aluminum | 23 |
|
$362.0000 / $436.0000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitors RoHS: Compliant |
23 Partner Stock |
|
$280.4400 / $304.5800 | Buy Now |
Part Details for M39018/04-0023
M39018/04-0023 CAD Models
M39018/04-0023 Part Data Attributes
|
M39018/04-0023
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
M39018/04-0023
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 15V, 50% +Tol, 10% -Tol, 6800uF, Stud Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.92 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120 mΩ | |
Leakage Current | 0.48 mA | |
Length | 79.38 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39018/4 | |
Ripple Current | 3420 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |