There are no models available for this part yet.
Overview of M39018/06-0125M by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M39018/06-0125M by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12C7110
|
Newark | Aluminum Electrolytic-Mil |Cornell Dubilier M39018/06-0125M RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$333.9800 / $354.3700 | Buy Now | |
DISTI #
M39018/06-0125M-ND
|
DigiKey | CAP ALUM SCREW Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$330.5270 | Buy Now | |
Onlinecomponents.com | Cap Aluminum Lytic 9000uF 40V -10% to 50%( 50.8 X 79.38mm) Screw Terminal 0.019 Ohm 12400mA (1%FR) 105°C RoHS: Compliant | 0 |
|
$296.6900 / $722.3300 | Buy Now |