Part Details for M39018/01-0084 by United Chemi-Con Inc
Overview of M39018/01-0084 by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39018/01-0084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR 560UF 15VDC 10VDC, -10+75% | 53 |
|
$10.8000 / $18.0000 | Buy Now |