Part Details for M39018/01-0636 by Cornell Dubilier Electronics Inc
Overview of M39018/01-0636 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75168-306-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
98414-G06-36ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 36 Positions - 2mm (0.079inch) - Vertical | |
54121-106361000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for M39018/01-0636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | M39018/01-0636 | 28 |
|
$72.0000 / $90.0000 | Buy Now |
|
Quest Components | M39018/01-0636 | 1 |
|
$12.9000 | Buy Now |
Part Details for M39018/01-0636
M39018/01-0636 CAD Models
M39018/01-0636 Part Data Attributes
|
M39018/01-0636
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
M39018/01-0636
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 30% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1990 mΩ | |
Leakage Current | 0.005 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39018/1H | |
Ripple Current | 410 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for M39018/01-0636
This table gives cross-reference parts and alternative options found for M39018/01-0636. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39018/01-0636, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39018/01-1036M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 30% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39018/01-0636 vs M39018/01-1036M |