Part Details for M39018/01-1111P by United Chemi-Con Inc
Overview of M39018/01-1111P by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A1111PDRVT | Texas Instruments | 500-mA low-IQ ultra-low-dropout (LDO) (130 mV at 500 mA) linear regulator 6-WSON -40 to 125 | |
TPS7A1111PDRVR | Texas Instruments | 500-mA low-IQ ultra-low-dropout (LDO) (130 mV at 500 mA) linear regulator 6-WSON -40 to 125 | |
TPS7A1111PYKAR | Texas Instruments | 500-mA low-IQ ultra-low-dropout (LDO) (130 mV at 500 mA) linear regulator 5-DSBGA -40 to 125 |
Price & Stock for M39018/01-1111P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 56 |
|
RFQ |