Part Details for M39018/03-0772 by Barker Microfarads (BMI)
Overview of M39018/03-0772 by Barker Microfarads (BMI)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39018/03-0772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V37:1799_24261866
|
Arrow Electronics | Cap Aluminum Lytic 100uF 200V -10% to 50% (25.98 X 42.9mm) Axial 1.33 Ohm 362mA 105°C RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2336 | Americas - 50 |
|
$21.9765 / $24.2535 | Buy Now |
DISTI #
78407230
|
Verical | Cap Aluminum Lytic 100uF 200V -10% to 50% (25.98 X 42.9mm) Axial 1.33 Ohm 362mA 105°C RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2336 | Americas - 50 |
|
$21.9765 / $24.2535 | Buy Now |