Part Details for M39019/01-212 by Sensata Circuit Breakers
Overview of M39019/01-212 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/01-212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39019/01-212-ND
|
DigiKey | CIR BRKR MAG 750MA 240VAC 50VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$541.9880 / $650.3200 | Buy Now |
DISTI #
APXM39019/01-212
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$238.0984 / $710.8033 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 750mA - 250VAC - 50VDC - Not Illuminated - Hook Terminals - Toggle Actuator - Panel Mount. |
5 In Stock |
|
$372.4200 / $637.5700 | Buy Now |
DISTI #
000000000000415916
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$182.7700 / $827.7600 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 750mA - 250VAC - 50VDC - Not Illuminated - Hook Terminals - Toggle Actuator - Panel Mount. |
5 In Stock |
|
$372.4200 / $637.5700 | Buy Now |