There are no models available for this part yet.
Overview of M39019/01-219S by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-19SMGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS | |
132-19SMJLB | Coilcraft Inc | General Purpose Inductor, 0.491uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-19SMJLD | Coilcraft Inc | General Purpose Inductor, 0.491uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for M39019/01-219S by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-M39019/01-219S-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$796.0600 | Buy Now | |
DISTI #
71529587
|
RS | Circuit Breaker HydMag 1 pl 50VDC/250VAC 2A sealed | Sensata - Airpax M39019/01-219S RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$669.7400 / $704.9900 | RFQ | |
DISTI #
APXM39019/01-219S
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$269.0656 / $803.0164 | Buy Now | |
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 2A 240VAC/50VDC |
22 In Stock |
|
$389.6300 / $855.3400 | Buy Now | ||
DISTI #
000000000000415925
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$206.5100 / $297.1300 | Buy Now | |
Master Electronics | Circuit Breaker Magnetic 1Pole 2A 240VAC/50VDC |
22 In Stock |
|
$389.6300 / $855.3400 | Buy Now |