Part Details for M39019/01-245 by Sensata Circuit Breakers
Overview of M39019/01-245 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/01-245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39019/01-245-ND
|
DigiKey | CIR BRKR MAG 9A 240VAC 50VDC Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$650.3233 | Buy Now |
DISTI #
72301460
|
RS | Hydraulic Magnetic Circuit Breaker, 1 PoleMIL Series | Sensata - Airpax M39019/01-245 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$733.5100 | RFQ |
DISTI #
APXM39019/01-245
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$238.0984 / $710.8033 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 9A 240VAC/50VDC |
23 In Stock |
|
$359.6000 / $695.2900 | Buy Now |
DISTI #
000000000000415952
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$182.7700 / $262.9300 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 9A 240VAC/50VDC |
23 In Stock |
|
$359.6000 / $695.2900 | Buy Now |