Part Details for M39019/01-338 by Sensata Technologies
Overview of M39019/01-338 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/01-338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-M39019/01338
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER MAGNETIC RoHS: Not Compliant | 0 |
|
$298.2600 / $634.9600 | Order Now |
DISTI #
51513730
|
Verical | Circuit Breaker Magnetic 1Pole 20A 240VAC/50VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2038 | Americas - 21 |
|
$483.1549 / $1,005.4087 | Buy Now |
DISTI #
M39019/01-338
|
TTI | Circuit Breakers CIRCUIT BREAKER MAGNETIC RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Each | Americas - 0 |
|
$281.2200 / $444.8700 | Buy Now |