Part Details for M39019/02-313S by Sensata Circuit Breakers
Overview of M39019/02-313S by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/02-313S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-M39019/02-313S-ND
|
DigiKey | CIR BRKR, HYDMAG, 1 PL, 50VDC/25 Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$894.1667 | Buy Now |
DISTI #
APXM39019/02-313S
|
Heilind Electronics | CIR BRKR, HYDMAG, 1 PL, 50VDC/ CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$818.7400 / $831.2100 | Buy Now | |
DISTI #
000000000003812283
|
Sager | Circuit Breakers Cir Brkr, HydMag, 1 pl, 50VDC/250VAC,10A, sealed Min Qty: 3 | 0 |
|
$248.7900 / $1,126.7600 | Buy Now |
|
Master Electronics | 0 |
|
$818.7400 / $831.2100 | Buy Now |