Part Details for M39019/03-219 by Sensata Circuit Breakers
Overview of M39019/03-219 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/03-219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXM39019/03-219
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$428.3934 / $1,278.5410 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Magnetic 2Pole 2A 240VAC/50VDC |
5 In Stock |
|
$395.9500 / $886.7300 | Buy Now |
DISTI #
000000000000002622
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$328.7200 / $1,411.9000 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 2Pole 2A 240VAC/50VDC |
5 In Stock |
|
$395.9500 / $886.7300 | Buy Now |