Part Details for M39019/03-233 by Sensata Circuit Breakers
Overview of M39019/03-233 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/03-233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-M39019/03-233-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,215.4267 | Buy Now |
DISTI #
72301654
|
RS | Hydraulic Magnetic Circuit Breaker, 2 PoleMIL Series | Sensata - Airpax M39019/03-233 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,181.6000 | RFQ |
DISTI #
APXM39019/03-233
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
2 In Stock |
|
$1,037.0800 / $1,052.8700 | Buy Now | |
DISTI #
000000000000416097
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$328.7200 / $1,411.9000 | Buy Now |
|
Master Electronics |
2 In Stock |
|
$1,037.0800 / $1,052.8700 | Buy Now |