Part Details for M39019/03-233S by Sensata Technologies
Overview of M39019/03-233S by Sensata Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28233SOICEVAL1Z | Renesas Electronics Corporation | Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier Evaluation Board | |
SIT8009BC-82-33S-115.000000 | SiTime | 115 to 137 MHz, Low Power Oscillator |
Price & Stock for M39019/03-233S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-M39019/03-233S
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Not Compliant | 0 |
|
$446.3500 / $1,338.9900 | Order Now |
DISTI #
76440118
|
Verical | Circuit Breaker Magnetic 2Pole 6A 240VAC 50VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 24 |
|
$916.1555 / $1,377.2467 | Buy Now |
DISTI #
76435363
|
Verical | Circuit Breaker Magnetic 2Pole 6A 240VAC 50VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,230.1400 | Buy Now |
DISTI #
M39019/03-233S
|
TTI | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$740.2500 / $1,184.3900 | Buy Now |
DISTI #
M3901903233S-SEN-0
|
TME | M39019/03-233S Min Qty: 1 | 1 |
|
$1,295.6545 | Buy Now |