Part Details for M39019/03-240 by Sensata Technologies
Overview of M39019/03-240 by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/03-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-M39019/03-240
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Not Compliant | 0 |
|
$938.0400 / $1,300.0900 | Order Now |
DISTI #
65273252
|
Verical | Circuit Breaker Magnetic 2Pole 7.5A 240VAC/50VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 33 |
|
$1,138.0963 / $1,473.1466 | Buy Now |
DISTI #
M39019/03-239S
|
TTI | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$773.1800 | Buy Now |
DISTI #
M39019/03-240
|
TTI | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$795.5100 / $1,325.9400 | Buy Now |